


BZT52C16-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C16-HE3-08TR-ND - Tape & Reel (TR) 112-BZT52C16-HE3-08CT-ND - Cut Tape (CT) 112-BZT52C16-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C16-HE3-08 |
Description | DIODE ZENER 16V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 2,22580 Kč | 222,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 100 | 2,06200 Kč | 206,20 Kč |
| 500 | 1,51438 Kč | 757,19 Kč |
| 1 000 | 1,33673 Kč | 1 336,73 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

