Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C15-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C15-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C15-HE3_A-08 |
Description | DIODE ZENER 15V 300MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B15-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B15-HE3_A-08TR-ND | 1,10240 Kč | Parametric Equivalent |
| BZT52B15-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B15-HE3_A-18TR-ND | 1,45695 Kč | Parametric Equivalent |
| BZT52C15-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52C15-HE3_A-18TR-ND | 1,41695 Kč | Parametric Equivalent |
| ABZT52B15-HF | Comchip Technology | 0 | 641-ABZT52B15-HFTR-ND | 1,47798 Kč | Parametric Equivalent |
| BZT52C15-G RHG | Taiwan Semiconductor Corporation | 2 970 | 1801-BZT52C15-GRHGCT-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,34414 Kč | 20 162,10 Kč |
| 30 000 | 1,23552 Kč | 37 065,60 Kč |
| 45 000 | 1,18018 Kč | 53 108,10 Kč |
| 75 000 | 1,11799 Kč | 83 849,25 Kč |
| 105 000 | 1,08118 Kč | 113 523,90 Kč |
| 150 000 | 1,06565 Kč | 159 847,50 Kč |
| Unit Price without VAT: | 1,34414 Kč |
|---|---|
| Unit Price with VAT: | 1,62641 Kč |




