BZT52C13-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,38248 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,45695 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,41695 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,47798 Kč
Zener Diode 13 V 300 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 300 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C13-HE3_A-08

DigiKey Part Number
112-BZT52C13-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C13-HE3_A-08
Description
DIODE ZENER 13V 300MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 300 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B13-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52B13-HE3_A-08TR-ND1,38248 KčParametric Equivalent
BZT52B13-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52B13-HE3_A-18TR-ND1,45695 KčParametric Equivalent
BZT52C13-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52C13-HE3_A-18TR-ND1,41695 KčParametric Equivalent
ABZT52B13-HFComchip Technology0641-ABZT52B13-HFTR-ND1,47798 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,34414 Kč20 162,10 Kč
30 0001,31288 Kč39 386,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,34414 Kč
Unit Price with VAT:1,62641 Kč