


BZT52B9V1-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B9V1-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B9V1-HE3_A-08 |
Description | DIODE ZENER 9.1V 300MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,12353 Kč | 16 852,95 Kč |
| 30 000 | 1,02963 Kč | 30 888,90 Kč |
| 45 000 | 0,98179 Kč | 44 180,55 Kč |
| 75 000 | 0,92802 Kč | 69 601,50 Kč |
| 105 000 | 0,89618 Kč | 94 098,90 Kč |
| 150 000 | 0,86524 Kč | 129 786,00 Kč |
| Unit Price without VAT: | 1,12353 Kč |
|---|---|
| Unit Price with VAT: | 1,35947 Kč |


