


BZT52B6V8-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B6V8-G3-08TR-ND - Tape & Reel (TR) 112-BZT52B6V8-G3-08CT-ND - Cut Tape (CT) 112-BZT52B6V8-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B6V8-G3-08 |
Description | DIODE ZENER 6.8V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 3 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5235B TR PBFREE | Central Semiconductor Corp | 841 | 1514-CMHZ5235BTRPBFREECT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 3,09720 Kč | 309,72 Kč |
| 500 | 2,29760 Kč | 1 148,80 Kč |
| 1 000 | 2,03870 Kč | 2 038,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70896 Kč | 5 126,88 Kč |
| 6 000 | 1,54255 Kč | 9 255,30 Kč |
| 9 000 | 1,45768 Kč | 13 119,12 Kč |
| 15 000 | 1,36227 Kč | 20 434,05 Kč |
| 21 000 | 1,30574 Kč | 27 420,54 Kč |
| 30 000 | 1,25078 Kč | 37 523,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

