


BZT52B5V6-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B5V6-G3-08TR-ND - Tape & Reel (TR) 112-BZT52B5V6-G3-08CT-ND - Cut Tape (CT) 112-BZT52B5V6-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B5V6-G3-08 |
Description | DIODE ZENER 5.6V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,75800 Kč | 27,58 Kč |
| 100 | 1,32620 Kč | 132,62 Kč |
| 500 | 1,30510 Kč | 652,55 Kč |
| 1 000 | 1,28405 Kč | 1 284,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21402 Kč | 3 642,06 Kč |
| 6 000 | 1,09078 Kč | 6 544,68 Kč |
| 9 000 | 1,02789 Kč | 9 251,01 Kč |
| 15 000 | 0,71570 Kč | 10 735,50 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

