Parametric Equivalent



BZT52B4V3-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZT52B4V3-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B4V3-HE3_A-18 |
Description | DIODE ZENER 4.3V 300MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B4V3-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B4V3-HE3_A-08TR-ND | 1,18114 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,54203 Kč | 15 420,30 Kč |
| 20 000 | 1,45516 Kč | 29 103,20 Kč |
| Unit Price without VAT: | 1,54203 Kč |
|---|---|
| Unit Price with VAT: | 1,86586 Kč |


