Zener Diode 4.3 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B4V3-HE3-08

DigiKey Part Number
BZT52B4V3-HE3-08GITR-ND - Tape & Reel (TR)
BZT52B4V3-HE3-08GICT-ND - Cut Tape (CT)
BZT52B4V3-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B4V3-HE3-08
Description
DIODE ZENER 4.3V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 4.3 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
90 Ohms
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types