BZT52B3V3-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,18114 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Zener Diode 3.3 V 300 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 300 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B3V3-HE3_A-18

DigiKey Part Number
112-BZT52B3V3-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B3V3-HE3_A-18
Description
DIODE ZENER 3.3V 300MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,54203 Kč15 420,30 Kč
20 0001,41334 Kč28 266,80 Kč
30 0001,34776 Kč40 432,80 Kč
50 0001,27408 Kč63 704,00 Kč
70 0001,23045 Kč86 131,50 Kč
100 0001,18805 Kč118 805,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,54203 Kč
Unit Price with VAT:1,86586 Kč