


BZT52B39-E3-08 | |
|---|---|
DigiKey Part Number | BZT52B39-E3-08GITR-ND - Tape & Reel (TR) BZT52B39-E3-08GICT-ND - Cut Tape (CT) BZT52B39-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B39-E3-08 |
Description | DIODE ZENER 39V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 87 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 29 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 410 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 100 | 3,74180 Kč | 374,18 Kč |
| 500 | 2,79148 Kč | 1 395,74 Kč |
| 1 000 | 2,48448 Kč | 2 484,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09364 Kč | 6 280,92 Kč |
| 6 000 | 1,89651 Kč | 11 379,06 Kč |
| 9 000 | 1,79601 Kč | 16 164,09 Kč |
| 15 000 | 1,68299 Kč | 25 244,85 Kč |
| 21 000 | 1,61607 Kč | 33 937,47 Kč |
| 30 000 | 1,55100 Kč | 46 530,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

