Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B2V4-HE3_A-08

DigiKey Part Number
112-BZT52B2V4-HE3_A-08TR-ND - Tape & Reel (TR)
112-BZT52B2V4-HE3_A-08CT-ND - Cut Tape (CT)
112-BZT52B2V4-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B2V4-HE3_A-08
Description
DIODE ZENER 2.4V 300MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,62700 Kč56,27 Kč
1003,53820 Kč353,82 Kč
5002,63566 Kč1 317,83 Kč
1 0002,34380 Kč2 343,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,97192 Kč5 915,76 Kč
6 0001,78434 Kč10 706,04 Kč
9 0001,68871 Kč15 198,39 Kč
15 0001,58118 Kč23 717,70 Kč
21 0001,51750 Kč31 867,50 Kč
30 0001,45559 Kč43 667,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč