


BZT52B20-G3-08 | |
|---|---|
DigiKey Part Number | BZT52B20-G3-08GITR-ND - Tape & Reel (TR) BZT52B20-G3-08GICT-ND - Cut Tape (CT) BZT52B20-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B20-G3-08 |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 3,09720 Kč | 309,72 Kč |
| 500 | 2,29760 Kč | 1 148,80 Kč |
| 1 000 | 2,03870 Kč | 2 038,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70896 Kč | 5 126,88 Kč |
| 6 000 | 1,54255 Kč | 9 255,30 Kč |
| 9 000 | 1,45768 Kč | 13 119,12 Kč |
| 15 000 | 1,36227 Kč | 20 434,05 Kč |
| 21 000 | 1,30574 Kč | 27 420,54 Kč |
| 30 000 | 1,25078 Kč | 37 523,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


