BZT52B11-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,45695 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,47798 Kč

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2 980
Unit Price: 2,73000 Kč
Datasheet
Zener Diode 11 V 300 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 300 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B11-HE3_A-08

DigiKey Part Number
112-BZT52B11-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B11-HE3_A-08
Description
DIODE ZENER 11V 300MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 300 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8.5 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B11-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52B11-HE3_A-18TR-ND1,45695 KčParametric Equivalent
ABZT52B11-HFComchip Technology0641-ABZT52B11-HFTR-ND1,47798 KčParametric Equivalent
BZT52B11Shenzhen Slkormicro Semicon Co., Ltd.2 9805399-BZT52B11CT-ND2,73000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,38248 Kč20 737,20 Kč
30 0001,35815 Kč40 744,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,38248 Kč
Unit Price with VAT:1,67280 Kč