MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B11-HE3-18 | |
|---|---|
DigiKey Part Number | BZT52B11-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B11-HE3-18 |
Description | DIODE ZENER 11V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8.5 V |
Mfr | Operating Temperature -65°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B11-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B11-HE3_A-18TR-ND | 1,45695 Kč | MFR Recommended |
| BZT52C11-7-F | Diodes Incorporated | 631 711 | BZT52C11-FDICT-ND | 4,41000 Kč | Similar |
| BZT52C11Q-7-F | Diodes Incorporated | 471 | 31-BZT52C11Q-7-FCT-ND | 5,46000 Kč | Similar |
| CMHZ5241B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5241BBKPBFREE-ND | 1,94470 Kč | Similar |
| CMHZ5241B TR PBFREE | Central Semiconductor Corp | 11 398 | 1514-CMHZ5241BTRPBFREECT-ND | 11,34000 Kč | Similar |






