Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B11-G3-08 | |
|---|---|
DigiKey Part Number | BZT52B11-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B11-G3-08 |
Description | DIODE ZENER 11V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8.5 V |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B11-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B11-G3-18-ND | 1,33054 Kč | Parametric Equivalent |
| BZT52C11-7-F | Diodes Incorporated | 631 711 | BZT52C11-FDICT-ND | 4,41000 Kč | Similar |
| CMHZ5241B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5241BBKPBFREE-ND | 1,94470 Kč | Similar |
| CMHZ5241B TR PBFREE | Central Semiconductor Corp | 11 398 | 1514-CMHZ5241BTRPBFREECT-ND | 11,34000 Kč | Similar |
| DDZ9698-7 | Diodes Incorporated | 1 758 | 31-DDZ9698-7CT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,98691 Kč | 14 803,65 Kč |
| Unit Price without VAT: | 0,98691 Kč |
|---|---|
| Unit Price with VAT: | 1,19416 Kč |






