Zener Diode 91 V 1.3 W ±6.04% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C91-TR

DigiKey Part Number
112-BZT03C91-TR-ND - Tape & Reel (TR)
112-BZT03C91-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT03C91-TR
Description
DIODE ZENER 91V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 1.3 W ±6.04% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.04%
Power - Max
1.3 W
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 68 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
SOD-57
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 392
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1029,12400 Kč291,24 Kč
10019,67510 Kč1 967,51 Kč
50015,62966 Kč7 814,83 Kč
1 00014,32883 Kč14 328,83 Kč
2 00013,60576 Kč27 211,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,05096 Kč60 254,80 Kč
10 00011,32000 Kč113 200,00 Kč
15 00011,11581 Kč166 737,15 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč