Zener Diode 15 V 500 mW Surface Mount MicroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZM55C15-TR

DigiKey Part Number
112-BZM55C15-TR-ND - Tape & Reel (TR)
112-BZM55C15-CT-ND - Cut Tape (CT)
112-BZM55C15-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZM55C15-TR
Description
DIODE ZENER 15V 500MW MICROMELF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW Surface Mount MicroMELF
Datasheet
 Datasheet
EDA/CAD Models
BZM55C15-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
110 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MicroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 558
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,47300 Kč44,73 Kč
1002,79480 Kč279,48 Kč
5002,06620 Kč1 033,10 Kč
1 0001,83040 Kč1 830,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,57435 Kč3 935,88 Kč
5 0001,41573 Kč7 078,65 Kč
7 5001,33480 Kč10 011,00 Kč
12 5001,24380 Kč15 547,50 Kč
17 5001,18989 Kč20 823,07 Kč
25 0001,13747 Kč28 436,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč