
BZG05C5V1-M3-18 | |
|---|---|
DigiKey Part Number | 112-BZG05C5V1-M3-18TR-ND - Tape & Reel (TR) 112-BZG05C5V1-M3-18CT-ND - Cut Tape (CT) 112-BZG05C5V1-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C5V1-M3-18 |
Description | DIODE ZENER 5.1V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 100 | 7,62020 Kč | 762,02 Kč |
| 500 | 5,82946 Kč | 2 914,73 Kč |
| 1 000 | 5,25223 Kč | 5 252,23 Kč |
| 2 000 | 4,76634 Kč | 9 532,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,14910 Kč | 24 894,60 Kč |
| 12 000 | 3,83835 Kč | 46 060,20 Kč |
| 18 000 | 3,68004 Kč | 66 240,72 Kč |
| 30 000 | 3,50221 Kč | 105 066,30 Kč |
| 42 000 | 3,39694 Kč | 142 671,48 Kč |
| 60 000 | 3,29464 Kč | 197 678,40 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


