
BZG05C5V1-HM3-18 | |
|---|---|
DigiKey Part Number | 112-BZG05C5V1-HM3-18TR-ND - Tape & Reel (TR) 112-BZG05C5V1-HM3-18CT-ND - Cut Tape (CT) 112-BZG05C5V1-HM3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C5V1-HM3-18 |
Description | DIODE ZENER 5.1V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.25 W ±5.88% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 100 | 8,09050 Kč | 809,05 Kč |
| 500 | 6,20364 Kč | 3 101,82 Kč |
| 1 000 | 5,59555 Kč | 5 595,55 Kč |
| 2 000 | 5,08341 Kč | 10 166,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,43310 Kč | 26 598,60 Kč |
| 12 000 | 4,10570 Kč | 49 268,40 Kč |
| 18 000 | 3,93895 Kč | 70 901,10 Kč |
| 30 000 | 3,75162 Kč | 112 548,60 Kč |
| 42 000 | 3,64073 Kč | 152 910,66 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


