Similar
Similar
Similar

BZG05C15TR | |
|---|---|
DigiKey Part Number | BZG05C15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C15TR |
Description | DIODE ZENER 15V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Power - Max 1.25 W | Package / Case |
Impedance (Max) (Zzt) 500 Ohms | Supplier Device Package DO-214AC (SMA) |
Current - Reverse Leakage @ Vr 500 nA @ 11 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C15G | onsemi | 9 016 | BZG03C15GOSCT-ND | 15,54000 Kč | Similar |
| CMZ5929B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5929BBKPBFREE-ND | 79,96931 Kč | Similar |
| CMZ5929B TR13 PBFREE | Central Semiconductor Corp | 6 889 | 1514-CMZ5929BTR13PBFREECT-ND | 28,77000 Kč | Similar |
| SZ1SMA5929BT3G | onsemi | 3 539 | SZ1SMA5929BT3GOSCT-ND | 24,15000 Kč | Similar |



