BZG05C10TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 7,21115 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4 435
Unit Price: 28,77000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 156
Unit Price: 11,76000 Kč
Datasheet

Similar


onsemi
In Stock: 3 886
Unit Price: 24,15000 Kč
Datasheet
Zener Diode 10 V 1.25 W Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C10TR

DigiKey Part Number
BZG05C10GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C10TR
Description
DIODE ZENER 10V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 10 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
200 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMZ5925B BK PBFREECentral Semiconductor Corp01514-CMZ5925BBKPBFREE-ND7,21115 KčSimilar
CMZ5925B TR13 PBFREECentral Semiconductor Corp4 4351514-CMZ5925BTR13PBFREECT-ND28,77000 KčSimilar
SMAZ10-13-FDiodes Incorporated8 156SMAZ10-FDICT-ND11,76000 KčSimilar
SZ1SMA5925BT3Gonsemi3 886SZ1SMA5925BT3GOSCT-ND24,15000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types