DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05B6V8-HM3-08

DigiKey Part Number
112-BZG05B6V8-HM3-08TR-ND - Tape & Reel (TR)
112-BZG05B6V8-HM3-08CT-ND - Cut Tape (CT)
112-BZG05B6V8-HM3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05B6V8-HM3-08
Description
DIODE ZENER 6.8V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.25 W ±2.06% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.06%
Power - Max
1.25 W
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
1010,02000 Kč100,20 Kč
1007,12540 Kč712,54 Kč
5005,45196 Kč2 725,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,63802 Kč6 957,03 Kč
3 0004,22761 Kč12 682,83 Kč
4 5004,01849 Kč18 083,20 Kč
7 5003,31537 Kč24 865,28 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč