
BZG04-10-M3-08 | |
---|---|
DigiKey Part Number | 112-BZG04-10-M3-08TR-ND - Tape & Reel (TR) 112-BZG04-10-M3-08CT-ND - Cut Tape (CT) 112-BZG04-10-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG04-10-M3-08 |
Description | DIODE ZENER 12V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1.25 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,87000 Kč | 16,87 Kč |
10 | 10,49800 Kč | 104,98 Kč |
100 | 6,79060 Kč | 679,06 Kč |
500 | 5,18668 Kč | 2 593,34 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 4,41124 Kč | 6 616,86 Kč |
3 000 | 4,01811 Kč | 12 054,33 Kč |
4 500 | 3,81772 Kč | 17 179,74 Kč |
7 500 | 3,19741 Kč | 23 980,58 Kč |
10 500 | 3,12450 Kč | 32 807,25 Kč |
Unit Price without VAT: | 16,87000 Kč |
---|---|
Unit Price with VAT: | 20,41270 Kč |