
BZG03C56-HM3-08 | |
|---|---|
DigiKey Part Number | BZG03C56-HM3-08GITR-ND - Tape & Reel (TR) BZG03C56-HM3-08GICT-ND - Cut Tape (CT) BZG03C56-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C56-HM3-08 |
Description | DIODE ZENER 56V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1.25 W ±7.14% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C56-HM3-08 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 43 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.14% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 15,95400 Kč | 159,54 Kč |
| 100 | 10,46320 Kč | 1 046,32 Kč |
| 500 | 8,10528 Kč | 4 052,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,95851 Kč | 10 437,77 Kč |
| 3 000 | 6,38081 Kč | 19 142,43 Kč |
| 4 500 | 6,08647 Kč | 27 389,12 Kč |
| 7 500 | 5,75567 Kč | 43 167,53 Kč |
| 10 500 | 5,55984 Kč | 58 378,32 Kč |
| 15 000 | 5,36951 Kč | 80 542,65 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |





