
BZG03C18-M3-08 | |
|---|---|
DigiKey Part Number | BZG03C18-M3-08GITR-ND - Tape & Reel (TR) BZG03C18-M3-08GICT-ND - Cut Tape (CT) BZG03C18-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C18-M3-08 |
Description | DIODE ZENER 18V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.25 W ±6.39% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C18-M3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.39% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 17,65900 Kč | 176,59 Kč |
| 100 | 11,63500 Kč | 1 163,50 Kč |
| 500 | 9,04804 Kč | 4 524,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,79068 Kč | 11 686,02 Kč |
| 3 000 | 7,15717 Kč | 21 471,51 Kč |
| 4 500 | 6,83448 Kč | 30 755,16 Kč |
| 7 500 | 6,47184 Kč | 48 538,80 Kč |
| 10 500 | 6,25712 Kč | 65 699,76 Kč |
| 15 000 | 6,04845 Kč | 90 726,75 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


