
BZG03C15-M3-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C15-M3-18TR-ND - Tape & Reel (TR) 112-BZG03C15-M3-18CT-ND - Cut Tape (CT) 112-BZG03C15-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C15-M3-18 |
Description | DIODE ZENER 15V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 9,78800 Kč | 97,88 Kč |
| 100 | 6,43710 Kč | 643,71 Kč |
| 500 | 4,90970 Kč | 2 454,85 Kč |
| 1 000 | 4,08370 Kč | 4 083,70 Kč |
| 2 000 | 4,00203 Kč | 8 004,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,45220 Kč | 20 713,20 Kč |
| 12 000 | 3,05225 Kč | 36 627,00 Kč |
| 18 000 | 2,97856 Kč | 53 614,08 Kč |
| 30 000 | 2,90491 Kč | 87 147,30 Kč |
| 42 000 | 2,89438 Kč | 121 563,96 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |



