
BZG03C15-M3-08 | |
|---|---|
DigiKey Part Number | BZG03C15-M3-08GITR-ND - Tape & Reel (TR) BZG03C15-M3-08GICT-ND - Cut Tape (CT) BZG03C15-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C15-M3-08 |
Description | DIODE ZENER 15V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 9,07300 Kč | 90,73 Kč |
| 100 | 6,43710 Kč | 643,71 Kč |
| 500 | 4,90970 Kč | 2 454,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,15429 Kč | 6 231,43 Kč |
| 3 000 | 3,77932 Kč | 11 337,96 Kč |
| 4 500 | 3,58823 Kč | 16 147,03 Kč |
| 7 500 | 3,23117 Kč | 24 233,78 Kč |
| 10 500 | 3,12252 Kč | 32 786,46 Kč |
| 37 500 | 2,89437 Kč | 108 538,88 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |


