
BZG03C15-HM3-08 | |
|---|---|
DigiKey Part Number | BZG03C15-HM3-08GITR-ND - Tape & Reel (TR) BZG03C15-HM3-08GICT-ND - Cut Tape (CT) BZG03C15-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C15-HM3-08 |
Description | DIODE ZENER 15V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 10,16700 Kč | 101,67 Kč |
| 100 | 6,66230 Kč | 666,23 Kč |
| 500 | 5,07474 Kč | 2 537,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,30655 Kč | 6 459,82 Kč |
| 3 000 | 3,92035 Kč | 11 761,05 Kč |
| 4 500 | 3,72351 Kč | 16 755,80 Kč |
| 7 500 | 3,07330 Kč | 23 049,75 Kč |
| 37 500 | 3,02593 Kč | 113 472,37 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |



