
BZG03C11-HM3-08 | |
|---|---|
DigiKey Part Number | BZG03C11-HM3-08GITR-ND - Tape & Reel (TR) BZG03C11-HM3-08GICT-ND - Cut Tape (CT) BZG03C11-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C11-HM3-08 |
Description | DIODE ZENER 11V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.25 W ±5.45% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C11-HM3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.45% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 8.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,06300 Kč | 160,63 Kč |
| 100 | 10,53470 Kč | 1 053,47 Kč |
| 500 | 8,16066 Kč | 4 080,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,00605 Kč | 10 509,08 Kč |
| 3 000 | 6,42441 Kč | 19 273,23 Kč |
| 4 500 | 6,12806 Kč | 27 576,27 Kč |
| 7 500 | 5,79500 Kč | 43 462,50 Kč |
| 10 500 | 5,59783 Kč | 58 777,22 Kč |
| 15 000 | 5,40620 Kč | 81 093,00 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


