


BZD27C82P-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C82P-M3-08TR-ND - Tape & Reel (TR) 112-BZD27C82P-M3-08CT-ND - Cut Tape (CT) 112-BZD27C82P-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C82P-M3-08 |
Description | DIODE ZENER 82V 800MW DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 62 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,37800 Kč | 43,78 Kč |
| 100 | 2,94700 Kč | 294,70 Kč |
| 500 | 2,06290 Kč | 1 031,45 Kč |
| 1 000 | 2,04185 Kč | 2 041,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95940 Kč | 5 878,20 Kč |
| 6 000 | 1,77515 Kč | 10 650,90 Kč |
| 9 000 | 1,68122 Kč | 15 130,98 Kč |
| 15 000 | 1,57561 Kč | 23 634,15 Kč |
| 21 000 | 1,51306 Kč | 31 774,26 Kč |
| 30 000 | 1,30511 Kč | 39 153,30 Kč |
| 75 000 | 1,28931 Kč | 96 698,25 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |




