


BZD27C4V3P-E3-08 | |
|---|---|
DigiKey Part Number | BZD27C4V3P-E3-08GITR-ND - Tape & Reel (TR) BZD27C4V3P-E3-08GICT-ND - Cut Tape (CT) BZD27C4V3P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C4V3P-E3-08 |
Description | DIODE ZENER 4.3V 800MW DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C4V3P-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 3,26300 Kč | 32,63 Kč |
| 100 | 2,95750 Kč | 295,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,25777 Kč | 9 773,31 Kč |
| 6 000 | 2,97805 Kč | 17 868,30 Kč |
| 9 000 | 2,83551 Kč | 25 519,59 Kč |
| 15 000 | 2,67530 Kč | 40 129,50 Kč |
| 21 000 | 2,58044 Kč | 54 189,24 Kč |
| 30 000 | 2,41549 Kč | 72 464,70 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |


