


BZD27C27P-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C27P-M3-08TR-ND - Tape & Reel (TR) 112-BZD27C27P-M3-08CT-ND - Cut Tape (CT) 112-BZD27C27P-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C27P-M3-08 |
Description | DIODE ZENER 27V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 100 | 6,34140 Kč | 634,14 Kč |
| 500 | 4,81862 Kč | 2 409,31 Kč |
| 1 000 | 4,32748 Kč | 4 327,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,70279 Kč | 11 108,37 Kč |
| 6 000 | 3,38806 Kč | 20 328,36 Kč |
| 9 000 | 3,22767 Kč | 29 049,03 Kč |
| 15 000 | 3,04744 Kč | 45 711,60 Kč |
| 21 000 | 2,94070 Kč | 61 754,70 Kč |
| 30 000 | 2,83699 Kč | 85 109,70 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |



