


BZD27B18P-M3-08 | |
|---|---|
DigiKey Part Number | BZD27B18P-M3-08GITR-ND - Tape & Reel (TR) BZD27B18P-M3-08GICT-ND - Cut Tape (CT) BZD27B18P-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B18P-M3-08 |
Description | DIODE ZENER 18V 800MW DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 Kč | 8,33 Kč |
| 10 | 5,60300 Kč | 56,03 Kč |
| 100 | 2,54130 Kč | 254,13 Kč |
| 500 | 2,47878 Kč | 1 239,39 Kč |
| 1 000 | 2,31213 Kč | 2 312,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09619 Kč | 6 288,57 Kč |
| 6 000 | 1,90168 Kč | 11 410,08 Kč |
| 9 000 | 1,80254 Kč | 16 222,86 Kč |
| 15 000 | 1,69105 Kč | 25 365,75 Kč |
| 21 000 | 1,62503 Kč | 34 125,63 Kč |
| 30 000 | 1,52059 Kč | 45 617,70 Kč |
| 75 000 | 1,49017 Kč | 111 762,75 Kč |
| Unit Price without VAT: | 8,33000 Kč |
|---|---|
| Unit Price with VAT: | 10,07930 Kč |




