


BZD27B120P-M3-08 | |
|---|---|
DigiKey Part Number | BZD27B120P-M3-08GITR-ND - Tape & Reel (TR) BZD27B120P-M3-08GICT-ND - Cut Tape (CT) BZD27B120P-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B120P-M3-08 |
Description | DIODE ZENER 120V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 91 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Impedance (Max) (Zzt) 250 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 100 | 6,82640 Kč | 682,64 Kč |
| 500 | 5,20120 Kč | 2 600,60 Kč |
| 1 000 | 4,67688 Kč | 4 676,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,01055 Kč | 12 031,65 Kč |
| 6 000 | 3,67483 Kč | 22 048,98 Kč |
| 9 000 | 3,50375 Kč | 31 533,75 Kč |
| 15 000 | 3,31151 Kč | 49 672,65 Kč |
| 21 000 | 3,19769 Kč | 67 151,49 Kč |
| 30 000 | 3,08706 Kč | 92 611,80 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

