
BYX86TAP | |
|---|---|
DigiKey Part Number | BYX86TAPGICT-ND - Cut Tape (CT) BYX86TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYX86TAP |
Description | DIODE AVALANCHE 1000V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 32,50500 Kč | 325,05 Kč |
| 100 | 22,09620 Kč | 2 209,62 Kč |
| 500 | 17,63706 Kč | 8 818,53 Kč |
| 1 000 | 16,20332 Kč | 16 203,32 Kč |
| 2 000 | 15,74861 Kč | 31 497,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,69359 Kč | 68 467,95 Kč |
| 10 000 | 12,88824 Kč | 128 882,40 Kč |
| 15 000 | 12,86652 Kč | 192 997,80 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

