Diode 400 V 2A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW53-TR

DigiKey Part Number
112-BYW53-TR-ND - Tape & Reel (TR)
112-BYW53-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BYW53-TR
Description
DIODE AVALANCHE 400V 2A SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 400 V 2A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1032,71500 Kč327,15 Kč
10022,23690 Kč2 223,69 Kč
50017,75338 Kč8 876,69 Kč
1 00016,31188 Kč16 311,88 Kč
2 00015,87397 Kč31 747,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,78892 Kč68 944,60 Kč
10 00012,97937 Kč129 793,70 Kč
15 00012,96890 Kč194 533,50 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč