
BYW52-TR | |
|---|---|
DigiKey Part Number | 112-BYW52-TR-ND - Tape & Reel (TR) 112-BYW52-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYW52-TR |
Description | DIODE AVALANCHE 200V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 32,71500 Kč | 327,15 Kč |
| 100 | 22,23690 Kč | 2 223,69 Kč |
| 500 | 17,75338 Kč | 8 876,69 Kč |
| 1 000 | 16,31188 Kč | 16 311,88 Kč |
| 2 000 | 15,87397 Kč | 31 747,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,78892 Kč | 68 944,60 Kč |
| 10 000 | 12,97937 Kč | 129 793,70 Kč |
| 15 000 | 12,96890 Kč | 194 533,50 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

