Diode 800 V 3A Through Hole SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW178-TR

DigiKey Part Number
BYW178-GITR-ND - Tape & Reel (TR)
BYW178-GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BYW178-TR
Description
DIODE AVALANCHE 800V 3A SOD64
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
60 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
SOD-64
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
180,63000 Kč80,63 Kč
1052,62100 Kč526,21 Kč
10036,72130 Kč3 672,13 Kč
50029,93306 Kč14 966,53 Kč
1 00029,62755 Kč29 627,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,39406 Kč63 485,15 Kč
5 00024,20544 Kč121 027,20 Kč
Manufacturers Standard Package
Unit Price without VAT:80,63000 Kč
Unit Price with VAT:97,56230 Kč