
BYW178-TR | |
|---|---|
DigiKey Part Number | BYW178-GITR-ND - Tape & Reel (TR) BYW178-GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYW178-TR |
Description | DIODE AVALANCHE 800V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 52,62100 Kč | 526,21 Kč |
| 100 | 36,72130 Kč | 3 672,13 Kč |
| 500 | 29,93306 Kč | 14 966,53 Kč |
| 1 000 | 29,62755 Kč | 29 627,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,39406 Kč | 63 485,15 Kč |
| 5 000 | 24,20544 Kč | 121 027,20 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |

