
BYV38-TAP | |
|---|---|
DigiKey Part Number | BYV38-TAPGICT-ND - Cut Tape (CT) BYV38-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYV38-TAP |
Description | DIODE AVALANCHE 1000V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 32,82000 Kč | 328,20 Kč |
| 100 | 22,32300 Kč | 2 232,30 Kč |
| 500 | 17,82478 Kč | 8 912,39 Kč |
| 1 000 | 16,37865 Kč | 16 378,65 Kč |
| 2 000 | 15,95103 Kč | 31 902,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,84759 Kč | 69 237,95 Kč |
| 10 000 | 13,03543 Kč | 130 354,30 Kč |
| 15 000 | 13,03189 Kč | 195 478,35 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |


