
BYV32-200-E3/45 | |
|---|---|
DigiKey Part Number | BYV32-200-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | BYV32-200-E3/45 |
Description | DIODE ARRAY GP 200V 18A TO-220-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 18A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | BYV32-200-E3/45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 18A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 50 | 37,33020 Kč | 1 866,51 Kč |
| 100 | 33,72070 Kč | 3 372,07 Kč |
| 500 | 27,39106 Kč | 13 695,53 Kč |
| 1 000 | 25,35718 Kč | 25 357,18 Kč |
| 2 000 | 23,64764 Kč | 47 295,28 Kč |
| 5 000 | 21,79903 Kč | 108 995,15 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |

