
BYV26EGP-E3/54 | |
|---|---|
DigiKey Part Number | BYV26EGP-E3/54GITR-ND - Tape & Reel (TR) BYV26EGP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV26EGP-E3/54 |
Description | DIODE STANDARD 1000V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 10,04100 Kč | 100,41 Kč |
| 100 | 8,16950 Kč | 816,95 Kč |
| 500 | 6,28426 Kč | 3 142,13 Kč |
| 1 000 | 5,67676 Kč | 5 676,76 Kč |
| 2 000 | 5,16536 Kč | 10 330,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,44345 Kč | 17 773,80 Kč |
| 8 000 | 3,99950 Kč | 31 996,00 Kč |
| 12 000 | 3,98201 Kč | 47 784,12 Kč |
| 20 000 | 3,96529 Kč | 79 305,80 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |



