
BYV26DGP-E3/73 | |
|---|---|
DigiKey Part Number | BYV26DGP-E3/73GICT-ND - Cut Tape (CT) BYV26DGP-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYV26DGP-E3/73 |
Description | DIODE STANDARD 800V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 7,03100 Kč | 70,31 Kč |
| 100 | 5,55300 Kč | 555,30 Kč |
| 500 | 4,99390 Kč | 2 496,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,35575 Kč | 10 711,50 Kč |
| 4 000 | 5,13936 Kč | 20 557,44 Kč |
| 6 000 | 2,77348 Kč | 16 640,88 Kč |
| 14 000 | 2,66928 Kč | 37 369,92 Kč |
| 20 000 | 2,56798 Kč | 51 359,60 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |

