BYT54J-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 13,20512 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 109,62199 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 11 824
Unit Price: 10,08000 Kč
Datasheet
Diode 600 V 1.25A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT54J-TAP

DigiKey Part Number
BYT54J-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYT54J-TAP
Description
DIODE AVALANCHE 600V 1.25A SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.25A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.25A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
25 00013,11063 Kč327 765,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,11063 Kč
Unit Price with VAT:15,86386 Kč