
BYT52M-TR | |
|---|---|
DigiKey Part Number | BYT52MGITR-ND - Tape & Reel (TR) BYT52MGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYT52M-TR |
Description | DIODE AVALANCHE 1KV 1.4A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.4A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 1.4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 33,00900 Kč | 330,09 Kč |
| 100 | 22,45110 Kč | 2 245,11 Kč |
| 500 | 17,93188 Kč | 8 965,94 Kč |
| 1 000 | 16,47860 Kč | 16 478,60 Kč |
| 2 000 | 16,06673 Kč | 32 133,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,93549 Kč | 69 677,45 Kč |
| 10 000 | 13,12638 Kč | 131 263,80 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |



