BYT52K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 13,03188 Kč
Datasheet
Diode 800 V 1.4A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT52K-TR

DigiKey Part Number
BYT52K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYT52K-TR
Description
DIODE AVALANCHE 800V 1.4A SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 800 V 1.4A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
200 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
SOD-57
Current - Average Rectified (Io)
1.4A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYT52K-TAPVishay General Semiconductor - Diodes Division0BYT52K-TAP-ND13,03188 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25 00016,17169 Kč404 292,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17169 Kč
Unit Price with VAT:19,56774 Kč