BYT52D-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 13,12637 Kč
Datasheet
Diode 200 V 1.4A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT52D-TAP

DigiKey Part Number
BYT52D-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYT52D-TAP
Description
DIODE AVALANCHE 200V 1.4A SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.4A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.4A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
25 00013,03188 Kč325 797,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,03188 Kč
Unit Price with VAT:15,76857 Kč