
BYT51K-TAP | |
|---|---|
DigiKey Part Number | BYT51K-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYT51K-TAP |
Description | DIODE AVALANCHE 800V 1.5A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 µs |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT51K-TR | Vishay General Semiconductor - Diodes Division | 0 | BYT51K-TR-ND | 15,97767 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 15,85156 Kč | 396 289,00 Kč |
| Unit Price without VAT: | 15,85156 Kč |
|---|---|
| Unit Price with VAT: | 19,18039 Kč |


