BYT51A-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 12,96889 Kč
Datasheet
Diode 50 V 1.5A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT51A-TAP

DigiKey Part Number
BYT51A-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYT51A-TAP
Description
DIODE AVALANCHE 50V 1.5A SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 50 V 1.5A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
25 00012,86652 Kč321 663,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,86652 Kč
Unit Price with VAT:15,56849 Kč