Image for BYS11-90-E3/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYS11-90-E3/TR

DigiKey Part Number
BYS11-90-E3/GITR-ND - Tape & Reel (TR)
BYS11-90-E3/GICT-ND - Cut Tape (CT)
BYS11-90-E3/GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYS11-90-E3/TR
Description
DIODE SCHOTTKY 90V 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 90 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BYS11-90-E3/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 90 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,81100 Kč78,11 Kč
1004,97440 Kč497,44 Kč
5003,74688 Kč1 873,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8003,06407 Kč5 515,33 Kč
3 6002,77559 Kč9 992,12 Kč
5 4002,62848 Kč14 193,79 Kč
9 0002,46316 Kč22 168,44 Kč
12 6002,36522 Kč29 801,77 Kč
18 0002,27001 Kč40 860,18 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč